Parametric Equivalent

TFSF100RJE | |
|---|---|
DigiKey Part Number | TFSF100RJE-ND |
Manufacturer | |
Manufacturer Product Number | TFSF100RJE |
Description | RES 100 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 2W Through Hole Resistor Axial Non-Inductive, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TFSF100RJE Models |
Category | Composition |
Mfr | Features Non-Inductive, Pulse Withstanding |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.413" x 0.035" Rectangular x 1.024" L (10.50mm x 0.90mm x 26.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TFSF100RJE | Ohmite | 0 | TFSF100RJE-ND | 9,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,25000 € | 9,25 € |
| 10 | 7,51700 € | 75,17 € |
| 25 | 7,11880 € | 177,97 € |
| 50 | 6,88820 € | 344,41 € |
| 168 | 6,59226 € | 1.107,50 € |
| 336 | 6,46893 € | 2.173,56 € |
| 504 | 6,40875 € | 3.230,01 € |
| 1.008 | 6,32270 € | 6.373,28 € |
| Unit Price without VAT: | 9,25000 € |
|---|---|
| Unit Price with VAT: | 11,00750 € |


