Direct

TEH70M47R0JE | |
|---|---|
DigiKey Part Number | TEH70M47R0JE-ND |
Manufacturer | |
Manufacturer Product Number | TEH70M47R0JE |
Description | RES 47 OHM 5% 70W TO247 |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 70W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TEH70M47R0JE Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package TO-247 |
Resistance | Size / Dimension 0.626" L x 0.200" W (15.90mm x 5.08mm) |
Tolerance | Height - Seated (Max) 0.830" (21.08mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP9100-47.0-1% | Caddock Electronics Inc. | 481 | MP9100-47.0F-ND | 16,10000 € | Direct |


