


MP9100-47.0-1% | |
|---|---|
DigiKey Part Number | MP9100-47.0F-ND |
Manufacturer | |
Manufacturer Product Number | MP9100-47.0-1% |
Description | RES 47 OHM 1% 100W TO247 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 100W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MP9100-47.0-1% Models |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient -20/ +80ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-247 |
Resistance | Size / Dimension 0.620" L x 0.195" W (15.75mm x 4.95mm) |
Tolerance | Height - Seated (Max) 0.825" (20.96mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,23000 € | 16,23 € |
| 10 | 11,43700 € | 114,37 € |
| 25 | 10,14200 € | 253,55 € |
| 50 | 9,33180 € | 466,59 € |
| 100 | 8,64350 € | 864,35 € |
| 250 | 7,89004 € | 1.972,51 € |
| 500 | 7,41892 € | 3.709,46 € |
| 1.000 | 7,01887 € | 7.018,87 € |
| Unit Price without VAT: | 16,23000 € |
|---|---|
| Unit Price with VAT: | 19,31370 € |

