Similar

TEH100MR100JE | |
|---|---|
DigiKey Part Number | TEH100MR100JE-ND |
Manufacturer | |
Manufacturer Product Number | TEH100MR100JE |
Description | RES 0.1 OHM 5% 100W TO247 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 100W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TEH100MR100JE Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive, Pulse Withstanding |
Series | Package / Case |
Packaging Tube | Supplier Device Package TO-247 |
Part Status Active | Size / Dimension 0.620" L x 0.195" W (15.75mm x 4.95mm) |
Resistance | Height - Seated (Max) 0.825" (20.96mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTO100FR1000JTE3 | Vishay Sfernice | 99 | LT100J-.10-ND | 7,04000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 315 | 11,71416 € | 3.689,96 € |
| Unit Price without VAT: | 11,71416 € |
|---|---|
| Unit Price with VAT: | 13,93985 € |


