
LTO100FR1000JTE3 | |
|---|---|
DigiKey Part Number | LT100J-.10-ND |
Manufacturer | |
Manufacturer Product Number | LTO100FR1000JTE3 |
Description | RES 0.1 OHM 100W 5% TO247 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 100W Through Hole Resistor TO-247-2 Automotive AEC-Q200, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTO100FR1000JTE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Non-Inductive | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | TO-247 | |
Size / Dimension | 0.620" L x 0.197" W (15.76mm x 5.00mm) | |
Height - Seated (Max) | 0.976" (24.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,69000 € | 6,69 € |
| 10 | 5,30900 € | 53,09 € |
| 30 | 4,94133 € | 148,24 € |
| 60 | 4,76900 € | 286,14 € |
| 120 | 4,63183 € | 555,82 € |
| 270 | 4,50633 € | 1.216,71 € |
| 510 | 4,42875 € | 2.258,66 € |
| 1.020 | 4,42232 € | 4.510,77 € |
| Unit Price without VAT: | 6,69000 € |
|---|---|
| Unit Price with VAT: | 7,96110 € |

