TDH35PR500JE is out of stock and can be placed on backorder.
Available Substitutes:

Similar


C&B/RESI
In Stock: 180
Unit Price: 4,26000 €
Datasheet

Similar


C&B/RESI
In Stock: 178
Unit Price: 5,99000 €
Datasheet
500 mOhms ±5% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDH35PR500JE

DigiKey Part Number
TDH35PR500JE-ND
Manufacturer
Manufacturer Product Number
TDH35PR500JE
Description
RES 0.5 OHM 5% 35W D2PAK
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
500 mOhms ±5% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TDH35PR500JE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±700ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
Size / Dimension
0.398" L x 0.378" W (10.10mm x 9.60mm)
Height - Seated (Max)
0.185" (4.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,10000 €16,10 €
1011,35500 €113,55 €
309,84767 €295,43 €
609,07850 €544,71 €
1208,42508 €1.011,01 €
2707,78441 €2.101,79 €
5107,36096 €3.754,09 €
1.0206,96643 €7.105,76 €
Manufacturers Standard Package
Unit Price without VAT:16,10000 €
Unit Price with VAT:19,15900 €