TPAL0263FR500K9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPAL0263FR500K9

DigiKey Part Number
4506-TPAL0263FR500K9-ND
Manufacturer
Manufacturer Product Number
TPAL0263FR500K9
Description
RES 0.5 OHMS 35W 1% TO263
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
500 mOhms ±1% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Non-Inductive
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
Ratings
-
Size / Dimension
0.398" L x 0.307" W (10.10mm x 7.80mm)
Height - Seated (Max)
0.189" (4.80mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 187
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,03000 €4,03 €
103,04800 €30,48 €
252,82360 €70,59 €
502,69360 €134,68 €
1002,58980 €258,98 €
2502,48452 €621,13 €
5002,42346 €1.211,73 €
1.0002,37479 €2.374,79 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,03000 €
Unit Price with VAT:4,79570 €