TDH35P7R50J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Ohmite
In Stock: 88
Unit Price: 15,59000 €
Datasheet
7.5 Ohms ±5% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDH35P7R50J

DigiKey Part Number
TDH35P7R50J-ND
Manufacturer
Manufacturer Product Number
TDH35P7R50J
Description
RES SMD 7.5 OHM 5% 35W D2PAK
Customer Reference
Detailed Description
7.5 Ohms ±5% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TDH35P7R50J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
Size / Dimension
0.398" L x 0.378" W (10.10mm x 9.60mm)
Height - Seated (Max)
0.185" (4.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes