Direct

TDH35P75R0J | |
|---|---|
DigiKey Part Number | TDH35P75R0J-ND |
Manufacturer | |
Manufacturer Product Number | TDH35P75R0J |
Description | RES SMD 75 OHM 5% 35W D2PAK |
Customer Reference | |
Detailed Description | 75 Ohms ±5% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TDH35P75R0J Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.398" L x 0.378" W (10.10mm x 9.60mm) |
Tolerance | Height - Seated (Max) 0.185" (4.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TDH35P75R0JE | Ohmite | 25 | TDH35P75R0JE-ND | 14,25000 € | Direct |


