75 Ohms ±5% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDH35P75R0JE

DigiKey Part Number
TDH35P75R0JE-ND
Manufacturer
Manufacturer Product Number
TDH35P75R0JE
Description
RES SMD 75 OHM 5% 35W D2PAK
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
75 Ohms ±5% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TDH35P75R0JE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
Size / Dimension
0.398" L x 0.378" W (10.10mm x 9.60mm)
Height - Seated (Max)
0.185" (4.70mm)
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
In-Stock: 37
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
116,77000 $16,77 $
1011,78700 $117,87 $
3010,20400 $306,12 $
609,39600 $563,76 $
1208,70958 $1.045,15 $
2708,03659 $2.169,88 $
5107,59184 $3.871,84 $
1.0207,17735 $7.320,90 $
Manufacturers Standard Package
Unit Price without VAT:16,77000 $
Unit Price with VAT:19,95630 $