TAP800J1R0E is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Sfernice
In Stock: 44
Unit Price: 143,94000 €
Datasheet
1 Ohms ±5% 800W Thick Film Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP800J1R0E

DigiKey Part Number
2485-TAP800J1R0E-ND
Manufacturer
Manufacturer Product Number
TAP800J1R0E
Description
RES CHAS MNT 1 OHM 5% 800W
Customer Reference
Detailed Description
1 Ohms ±5% 800W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±150ppm/°C
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Coating, Housing Type
Epoxy Coated
Packaging
Bulk
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
2.559" L x 2.362" W (65.00mm x 60.00mm)
Resistance
1 Ohms
Height - Seated (Max)
1.280" (32.50mm)
Tolerance
±5%
Lead Style
M5 Threaded
Power (Watts)
800W
Package / Case
Box
Composition
Thick Film
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LPS0800H1R00JBVishay Sfernice44LPS-1.0C-ND143,94000 €Similar
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.