
LPS0800H1R00JB | |
|---|---|
DigiKey Part Number | LPS-1.0C-ND |
Manufacturer | |
Manufacturer Product Number | LPS0800H1R00JB |
Description | RES CHAS MNT 1 OHM 5% 800W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 800W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 800W | |
Composition | Thick Film | |
Temperature Coefficient | ±500ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Features | Non-Inductive | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 2.362" L x 2.244" W (60.00mm x 57.00mm) | |
Height - Seated (Max) | 1.055" (26.80mm) | |
Lead Style | M4 Threaded | |
Package / Case | Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,20000 € | 146,20 € |
| 15 | 106,46600 € | 1.596,99 € |
| 30 | 99,75633 € | 2.992,69 € |
| 60 | 94,05917 € | 5.643,55 € |
| Unit Price without VAT: | 146,20000 € |
|---|---|
| Unit Price with VAT: | 173,97800 € |


