TAH20P2K00JE is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Ohmite
In Stock: 0
Unit Price: 3,61136 €
Datasheet

MFR Recommended


Ohmite
In Stock: 0
Unit Price: 5,41863 €
Datasheet
2 kOhms ±5% 20W Through Hole Resistor TO-220-2 Moisture Resistant, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAH20P2K00JE

DigiKey Part Number
TAH20P2K00JE-ND
Manufacturer
Manufacturer Product Number
TAH20P2K00JE
Description
RES 2K OHM 5% 20W TO220
Customer Reference
Detailed Description
2 kOhms ±5% 20W Through Hole Resistor TO-220-2 Moisture Resistant, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TAH20P2K00JE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
TO-220
Size / Dimension
0.410" L x 0.125" W (10.41mm x 3.18mm)
Height - Seated (Max)
0.650" (16.52mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes