
TCH35P2K00JE | |
|---|---|
DigiKey Part Number | 273-TCH35P2K00JE-ND |
Manufacturer | |
Manufacturer Product Number | TCH35P2K00JE |
Description | 35W HEATSINK RESISTOR 5% TO220 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 35W Through Hole Resistor TO-220-2 Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Size / Dimension | 0.400" L x 0.175" W (10.16mm x 4.44mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 5,48683 € | 1.316,84 € |
| Unit Price without VAT: | 5,48683 € |
|---|---|
| Unit Price with VAT: | 6,52933 € |

