TAH20P100RJE is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Ohmite
In Stock: 0
Unit Price: 10,58000 €
Datasheet

MFR Recommended


Ohmite
In Stock: 1.059
Unit Price: 10,99000 €
Datasheet
100 Ohms ±5% 20W Through Hole Resistor TO-220-2 No Tab Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAH20P100RJE

DigiKey Part Number
TAH20P100RJE-ND
Manufacturer
Manufacturer Product Number
TAH20P100RJE
Description
20W HEATSINK RESISTOR 5% TO220
Customer Reference
Detailed Description
100 Ohms ±5% 20W Through Hole Resistor TO-220-2 No Tab Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Pulse Withstanding
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
150°C
Packaging
Box
Package / Case
Part Status
Obsolete
Supplier Device Package
TO-220
Resistance
Size / Dimension
0.410" L x 0.125" W (10.41mm x 3.18mm)
Tolerance
Height - Seated (Max)
0.810" (20.58mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TBH25P100RJEOhmite0TBH25P100RJE-ND10,58000 €MFR Recommended
TCH35P100RJEOhmite1.059TCH35P100RJE-ND10,99000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes