
TBH25P100RJE | |
|---|---|
DigiKey Part Number | TBH25P100RJE-ND |
Manufacturer | |
Manufacturer Product Number | TBH25P100RJE |
Description | RES 100 OHM 5% 25W TO220 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 25W Through Hole Resistor TO-220-2 Current Sense, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TBH25P100RJE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.402" L x 0.187" W (10.20mm x 4.75mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,58000 € | 10,58 € |
| 10 | 7,37000 € | 73,70 € |
| 25 | 6,50120 € | 162,53 € |
| 50 | 5,95700 € | 297,85 € |
| 100 | 5,49470 € | 549,47 € |
| 250 | 4,98864 € | 1.247,16 € |
| 500 | 4,67218 € | 2.336,09 € |
| 1.000 | 4,40343 € | 4.403,43 € |
| Unit Price without VAT: | 10,58000 € |
|---|---|
| Unit Price with VAT: | 12,59020 € |

