TA1K0PH42R0KE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Ohmite
In Stock: 0
Unit Price: 153,85000 €
Datasheet
42 Ohms ±10% 1000W Thick Film Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA1K0PH42R0KE

DigiKey Part Number
TA1K0PH42R0KE-ND
Manufacturer
Manufacturer Product Number
TA1K0PH42R0KE
Description
RES CHAS MNT 42 OHM 10% 1000W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
42 Ohms ±10% 1000W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±250ppm/°C
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Moisture Resistant
Packaging
Bulk
Coating, Housing Type
Epoxy Coated
Part Status
Active
Mounting Feature
Flanges
Resistance
42 Ohms
Size / Dimension
3.000" L x 3.000" W (76.20mm x 76.20mm)
Tolerance
±10%
Height - Seated (Max)
1.548" (39.31mm)
Power (Watts)
1000W
Lead Style
#10-32 Threaded
Composition
Thick Film
Package / Case
Box
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TA1K0PH42R0KEOhmite0TA1K0PH42R0KE-ND153,85000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10153,85000 €1.538,50 €
Unit Price without VAT:153,85000 €
Unit Price with VAT:183,08150 €