
SM102032003FE | |
|---|---|
DigiKey Part Number | SM102032003FE-ND |
Manufacturer | |
Manufacturer Product Number | SM102032003FE |
Description | RES 200K OHM 1% 1W RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 1W Through Hole Resistor Radial High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SM102032003FE Models |
Category | Features High Voltage, Non-Inductive |
Mfr | Temperature Coefficient 50ppm/°C |
Series | Operating Temperature -55°C ~ 110°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 0.580" L x 0.100" W (14.73mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.340" (8.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM102032003FE | Ohmite | 13 | SM102032003FE-ND | 4,03000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,03000 € | 4,03 € |
| 10 | 3,03200 € | 30,32 € |
| 25 | 2,80400 € | 70,10 € |
| 50 | 2,67200 € | 133,60 € |
| 100 | 2,56720 € | 256,72 € |
| 300 | 2,44300 € | 732,90 € |
| 500 | 2,39884 € | 1.199,42 € |
| 1.000 | 2,34961 € | 2.349,61 € |
| Unit Price without VAT: | 4,03000 € |
|---|---|
| Unit Price with VAT: | 4,79570 € |

