
SM102031003JE | |
|---|---|
DigiKey Part Number | SM102031003JE-ND |
Manufacturer | |
Manufacturer Product Number | SM102031003JE |
Description | RES 100K OHM 5% 1W RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 1W Through Hole Resistor Radial High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SM102031003JE Models |
Category | Features High Voltage, Non-Inductive |
Mfr | Temperature Coefficient 50ppm/°C |
Series | Operating Temperature -55°C ~ 110°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 0.580" L x 0.100" W (14.73mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.340" (8.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM102031003JE | Ohmite | 49 | SM102031003JE-ND | 4,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,44000 € | 4,44 € |
| 10 | 3,38200 € | 33,82 € |
| 25 | 3,13800 € | 78,45 € |
| 50 | 2,99720 € | 149,86 € |
| 100 | 2,88490 € | 288,49 € |
| 300 | 2,75173 € | 825,52 € |
| 500 | 2,70444 € | 1.352,22 € |
| 1.000 | 2,65171 € | 2.651,71 € |
| Unit Price without VAT: | 4,44000 € |
|---|---|
| Unit Price with VAT: | 5,28360 € |

