Upgrade

RW1S0CKR005FE | |
|---|---|
DigiKey Part Number | 2485-RW1S0CKR005FE-ND |
Manufacturer | |
Manufacturer Product Number | RW1S0CKR005FE |
Description | RES SMD 5M OHM 1% 1W J LEAD |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 1W Chip Resistor 4324 J-Lead (4 Terminals) Current Sense, Flame Proof, Moisture Resistant, Safety Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RW1S0CKR005FE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 4324 J-Lead (4 Terminals) | |
Supplier Device Package | - | |
Size / Dimension | 0.425" L x 0.244" W (10.80mm x 6.20mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Number of Terminations | 4 | |
Failure Rate | - |


