
RW1S0CKR005DE | |
|---|---|
DigiKey Part Number | RW1S0CKR005DE-ND |
Manufacturer | |
Manufacturer Product Number | RW1S0CKR005DE |
Description | RES 0.005 OHM 0.5% 1W 4324 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±0.5% 1W Chip Resistor 4324 J-Lead (4 Terminals) Current Sense, Flame Proof, Moisture Resistant, Safety Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RW1S0CKR005DE Models |
Category | Composition |
Mfr | Features Current Sense, Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 4324 J-Lead (4 Terminals) |
Resistance | Size / Dimension 0.425" L x 0.244" W (10.80mm x 6.20mm) |
Tolerance | Height - Seated (Max) 0.091" (2.30mm) |
Power (Watts) | Number of Terminations 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,90000 € | 8,90 € |
| 10 | 6,16300 € | 61,63 € |
| 30 | 5,29433 € | 158,83 € |
| 50 | 4,96060 € | 248,03 € |
| 100 | 4,56710 € | 456,71 € |
| 250 | 4,13636 € | 1.034,09 € |
| 500 | 3,86698 € | 1.933,49 € |
| 1.000 | 3,63822 € | 3.638,22 € |
| Unit Price without VAT: | 8,90000 € |
|---|---|
| Unit Price with VAT: | 10,59100 € |

