Upgrade

RW1S0CKR005FE | |
|---|---|
DigiKey Part Number | RW1S0CKR005FE-ND |
Manufacturer | |
Manufacturer Product Number | RW1S0CKR005FE |
Description | 1 W CURRENT SENSE 1% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 1W Chip Resistor 2515 J-Lead Current Sense, Flame Proof, Moisture Resistant, Safety Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense, Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Package / Case 2515 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.246" L x 0.136" W (6.25mm x 3.45mm) |
Tolerance | Height - Seated (Max) 0.141" (3.58mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RW1S0CKR005DE | Ohmite | 170 | RW1S0CKR005DE-ND | 8,90000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,31320 € | 431,32 € |
| Unit Price without VAT: | 4,31320 € |
|---|---|
| Unit Price with VAT: | 5,13271 € |


