Parametric Equivalent

RW1S0BAR030FET | |
|---|---|
DigiKey Part Number | 2485-RW1S0BAR030FETTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RW1S0BAR030FET |
Description | RES SMD 30M OHM 1% 1W J LEAD |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 1W Chip Resistor 2512 J-Lead Current Sense Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RW1S0BAR030FET Models |
Category | Composition |
Mfr | Features Current Sense |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 2512 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.246" L x 0.136" W (6.25mm x 3.45mm) |
Tolerance | Height - Seated (Max) 0.141" (3.58mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RW1S0BAR030FE | Ohmite | 0 | RW1S0BAR030FE-ND | 2,73660 € | Parametric Equivalent |


