RW1S0BAR030FE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Ohmite
In Stock: 0
Unit Price: 1,63553 €
Datasheet
30 mOhms ±1% 1W Chip Resistor 2515 J-Lead Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RW1S0BAR030FE

DigiKey Part Number
RW1S0BAR030FE-ND
Manufacturer
Manufacturer Product Number
RW1S0BAR030FE
Description
SURFACE MOUNT 1 WATT 1% CURRENT
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
30 mOhms ±1% 1W Chip Resistor 2515 J-Lead Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±90ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Bulk
Package / Case
2515 J-Lead
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.246" L x 0.136" W (6.25mm x 3.45mm)
Tolerance
Height - Seated (Max)
0.141" (3.58mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RW1S0BAR030FETOhmite0RW1S0BAR030FETR-ND1,63553 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1002,73660 €273,66 €
Manufacturers Standard Package
Unit Price without VAT:2,73660 €
Unit Price with VAT:3,25655 €