
RNS200E | |
|---|---|
DigiKey Part Number | RNS200E-ND |
Manufacturer | |
Manufacturer Product Number | RNS200E |
Description | POT 200 OHM 300W WIREWOUND LIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 300W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Ohmite | Adjustment Type User Defined |
Series | Rotation 320° |
Packaging Bulk | Resistive Material Wirewound |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 200 | Actuator Type Flatted |
Tolerance ±10% | Actuator Length 2.000" (50.80mm) |
Power (Watts) 300W | Actuator Diameter 0.375" (9.53mm) |
Built in Switch None | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Round - 6.000" Dia (152.40mm) |
Taper Linear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 800,48000 € | 800,48 € |
| 10 | 662,12800 € | 6.621,28 € |
| Unit Price without VAT: | 800,48000 € |
|---|---|
| Unit Price with VAT: | 952,57120 € |







