Smooth Knob 0.375" (9.50mm) Shaft with No Indicator Plastic Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5105E

DigiKey Part Number
5105E-ND
Manufacturer
Manufacturer Product Number
5105E
Description
KNOB SMOOTH 0.375" ALUMINUM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Smooth Knob 0.375" (9.50mm) Shaft with No Indicator Plastic Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shaft Size
0.375" (9.50mm)
Manufacturer
Ohmite
Diameter
3.250" (82.55mm)
Packaging
Bulk
Indicator
No Indicator
Part Status
Active
Material
Plastic
Style
Cylindrical
Color
Black
Type
Smooth
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
163,99000 €63,99 €
556,52000 €282,60 €
1053,85200 €538,52 €
2550,74720 €1.268,68 €
5048,67920 €2.433,96 €
10046,82480 €4.682,48 €
Manufacturers Standard Package
Unit Price without VAT:63,99000 €
Unit Price with VAT:76,14810 €