
RNS1K2E | |
|---|---|
DigiKey Part Number | RNS1K2E-ND |
Manufacturer | |
Manufacturer Product Number | RNS1K2E |
Description | POT 1.2K OHM 300W WIREWOUND LIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.2k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 300W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Ohmite | Adjustment Type User Defined |
Series | Rotation 320° |
Packaging Bulk | Resistive Material Wirewound |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 1.2k | Actuator Type Flatted |
Tolerance ±10% | Actuator Length 2.000" (50.80mm) |
Power (Watts) 300W | Actuator Diameter 0.375" (9.53mm) |
Built in Switch None | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Round - 6.000" Dia (152.40mm) |
Taper Linear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 825,94600 € | 4.129,73 € |
| Unit Price without VAT: | 825,94600 € |
|---|---|
| Unit Price with VAT: | 982,87574 € |







