PCS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCS2728DR0250ET

DigiKey Part Number
273-PCS2728DR0250ETTR-ND - Tape & Reel (TR)
273-PCS2728DR0250ETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCS2728DR0250ET
Description
4W 0.025 OHMS 0.5% 2728
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
25 mOhms ±0.5% 4W Chip Resistor Wide 2827 (7067 Metric), 2728 Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PCS2728DR0250ET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
Wide 2827 (7067 Metric), 2728
Supplier Device Package
Ratings
-
Size / Dimension
0.260" L x 0.264" W (6.60mm x 6.70mm)
Height - Seated (Max)
0.034" (0.87mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,03438 €2.068,76 €
Manufacturers Standard Package
Unit Price without VAT:1,03438 €
Unit Price with VAT:1,23091 €