
PCS2512FR5000ET | |
|---|---|
DigiKey Part Number | 273-PCS2512FR5000ETTR-ND - Tape & Reel (TR) 273-PCS2512FR5000ETCT-ND - Cut Tape (CT) 273-PCS2512FR5000ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCS2512FR5000ET |
Description | 1W 0.500 OHMS 1% 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PCS2512FR5000ET Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.120" W (6.35mm x 3.05mm) |
Tolerance | Height - Seated (Max) 0.026" (0.66mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,80200 € | 8,02 € |
| 25 | 0,68800 € | 17,20 € |
| 50 | 0,61660 € | 30,83 € |
| 100 | 0,55600 € | 55,60 € |
| 250 | 0,48952 € | 122,38 € |
| 500 | 0,44792 € | 223,96 € |
| 1.000 | 0,41256 € | 412,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,35702 € | 1.428,08 € |
| 8.000 | 0,33535 € | 2.682,80 € |
| 12.000 | 0,32422 € | 3.890,64 € |
| 20.000 | 0,31164 € | 6.232,80 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

