1 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCS2512FR0010ET

DigiKey Part Number
273-PCS2512FR0010ETTR-ND - Tape & Reel (TR)
273-PCS2512FR0010ETCT-ND - Cut Tape (CT)
273-PCS2512FR0010ETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCS2512FR0010ET
Description
2W 0.001 OHMS 1% 2512
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PCS2512FR0010ET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.120" W (6.35mm x 3.05mm)
Tolerance
Height - Seated (Max)
0.026" (0.66mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.955
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,00000 €1,00 €
100,65500 €6,55 €
250,56080 €14,02 €
500,50180 €25,09 €
1000,45160 €45,16 €
2500,39660 €99,15 €
5000,36212 €181,06 €
1.0000,33285 €332,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,28686 €1.147,44 €
8.0000,26891 €2.151,28 €
12.0000,25970 €3.116,40 €
20.0000,24927 €4.985,40 €
28.0000,24435 €6.841,80 €
Manufacturers Standard Package
Unit Price without VAT:1,00000 €
Unit Price with VAT:1,19000 €