
PCS2512DR0100ET | |
|---|---|
DigiKey Part Number | 273-PCS2512DR0100ETTR-ND - Tape & Reel (TR) 273-PCS2512DR0100ETCT-ND - Cut Tape (CT) 273-PCS2512DR0100ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCS2512DR0100ET |
Description | 2W 0.010 OHMS 0.5% 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±0.5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PCS2512DR0100ET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.120" W (6.35mm x 3.05mm) | |
Height - Seated (Max) | 0.026" (0.66mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,49200 € | 4,92 € |
| 25 | 0,42040 € | 10,51 € |
| 50 | 0,37480 € | 18,74 € |
| 100 | 0,33650 € | 33,65 € |
| 250 | 0,29428 € | 73,57 € |
| 500 | 0,26788 € | 133,94 € |
| 1.000 | 0,24545 € | 245,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,21018 € | 840,72 € |
| 8.000 | 0,19642 € | 1.571,36 € |
| 12.000 | 0,18936 € | 2.272,32 € |
| 20.000 | 0,18136 € | 3.627,20 € |
| 28.000 | 0,17660 € | 4.944,80 € |
| 40.000 | 0,17313 € | 6.925,20 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

