5 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCS1206FR0050ET

DigiKey Part Number
273-PCS1206FR0050ETTR-ND - Tape & Reel (TR)
273-PCS1206FR0050ETCT-ND - Cut Tape (CT)
273-PCS1206FR0050ETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCS1206FR0050ET
Description
1W 0.005 OHMS 1% 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PCS1206FR0050ET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.065" W (3.20mm x 1.65mm)
Height - Seated (Max)
0.027" (0.68mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.484
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,50600 €5,06 €
250,43200 €10,80 €
500,38560 €19,28 €
1000,34600 €34,60 €
2500,30276 €75,69 €
5000,27568 €137,84 €
1.0000,25265 €252,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,14566 €728,30 €
10.0000,13595 €1.359,50 €
15.0000,13097 €1.964,55 €
25.0000,12533 €3.133,25 €
35.0000,12197 €4.268,95 €
50.0000,11869 €5.934,50 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,91630 €