
PCS1206FR0020ET | |
|---|---|
DigiKey Part Number | 273-PCS1206FR0020ETTR-ND - Tape & Reel (TR) 273-PCS1206FR0020ETCT-ND - Cut Tape (CT) 273-PCS1206FR0020ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCS1206FR0020ET |
Description | 1W 0.002 OHMS 1% 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PCS1206FR0020ET Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.065" W (3.20mm x 1.65mm) |
Tolerance | Height - Seated (Max) 0.035" (0.88mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,53400 € | 5,34 € |
| 25 | 0,45600 € | 11,40 € |
| 50 | 0,40720 € | 20,36 € |
| 100 | 0,36580 € | 36,58 € |
| 250 | 0,32036 € | 80,09 € |
| 500 | 0,29188 € | 145,94 € |
| 1.000 | 0,26769 € | 267,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,22465 € | 1.123,25 € |
| 10.000 | 0,21058 € | 2.105,80 € |
| 15.000 | 0,20336 € | 3.050,40 € |
| 25.000 | 0,19519 € | 4.879,75 € |
| 35.000 | 0,19123 € | 6.693,05 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

