
PCS1206DR0200ET | |
|---|---|
DigiKey Part Number | 273-PCS1206DR0200ETTR-ND - Tape & Reel (TR) 273-PCS1206DR0200ETCT-ND - Cut Tape (CT) 273-PCS1206DR0200ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCS1206DR0200ET |
Description | 1W 0.020 OHMS 0.5% 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±0.5% 1W Chip Resistor 1206 (3216 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PCS1206DR0200ET Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.065" W (3.20mm x 1.65mm) |
Tolerance | Height - Seated (Max) 0.027" (0.68mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,63100 € | 6,31 € |
| 25 | 0,54000 € | 13,50 € |
| 50 | 0,48300 € | 24,15 € |
| 100 | 0,43460 € | 43,46 € |
| 250 | 0,38152 € | 95,38 € |
| 500 | 0,34822 € | 174,11 € |
| 1.000 | 0,31994 € | 319,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,26962 € | 1.348,10 € |
| 10.000 | 0,25317 € | 2.531,70 € |
| 15.000 | 0,24472 € | 3.670,80 € |
| 25.000 | 0,23517 € | 5.879,25 € |
| 35.000 | 0,23372 € | 8.180,20 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

