
PCS0805FR0100ET | |
|---|---|
DigiKey Part Number | 273-PCS0805FR0100ETTR-ND - Tape & Reel (TR) 273-PCS0805FR0100ETCT-ND - Cut Tape (CT) 273-PCS0805FR0100ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCS0805FR0100ET |
Description | PCS SERIES LOW RES VAL CHIP RESI |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.081" L x 0.051" W (2.05mm x 1.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,43300 € | 4,33 € |
| 25 | 0,37040 € | 9,26 € |
| 50 | 0,33460 € | 16,73 € |
| 100 | 0,30640 € | 30,64 € |
| 250 | 0,27764 € | 69,41 € |
| 500 | 0,26102 € | 130,51 € |
| 1.000 | 0,24779 € | 247,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,22656 € | 1.132,80 € |
| 10.000 | 0,22036 € | 2.203,60 € |
| 15.000 | 0,21734 € | 3.260,10 € |
| 25.000 | 0,21405 € | 5.351,25 € |
| 35.000 | 0,21217 € | 7.425,95 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

