
PCS0805FR0050ET | |
|---|---|
DigiKey Part Number | 273-PCS0805FR0050ETTR-ND - Tape & Reel (TR) 273-PCS0805FR0050ETCT-ND - Cut Tape (CT) 273-PCS0805FR0050ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCS0805FR0050ET |
Description | PCS SERIES LOW RES VAL CHIP RESI |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.081" L x 0.051" W (2.05mm x 1.30mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,43300 € | 4,33 € |
| 25 | 0,37040 € | 9,26 € |
| 50 | 0,33460 € | 16,73 € |
| 100 | 0,30640 € | 30,64 € |
| 250 | 0,27764 € | 69,41 € |
| 500 | 0,26102 € | 130,51 € |
| 1.000 | 0,24779 € | 247,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,22656 € | 1.132,80 € |
| 10.000 | 0,22036 € | 2.203,60 € |
| 15.000 | 0,21734 € | 3.260,10 € |
| 25.000 | 0,21405 € | 5.351,25 € |
| 35.000 | 0,21217 € | 7.425,95 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

