
PCS0805DR0100ET | |
|---|---|
DigiKey Part Number | 273-PCS0805DR0100ETTR-ND - Tape & Reel (TR) 273-PCS0805DR0100ETCT-ND - Cut Tape (CT) 273-PCS0805DR0100ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCS0805DR0100ET |
Description | PCS SERIES LOW RES VAL CHIP RESI |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.081" L x 0.051" W (2.05mm x 1.30mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,50700 € | 5,07 € |
| 25 | 0,43800 € | 10,95 € |
| 50 | 0,39800 € | 19,90 € |
| 100 | 0,36610 € | 36,61 € |
| 250 | 0,33376 € | 83,44 € |
| 500 | 0,31512 € | 157,56 € |
| 1.000 | 0,30028 € | 300,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,27645 € | 1.382,25 € |
| 10.000 | 0,26948 € | 2.694,80 € |
| 15.000 | 0,26609 € | 3.991,35 € |
| 25.000 | 0,26240 € | 6.560,00 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

