Similar

OY122KE | |
|---|---|
DigiKey Part Number | OY122KE-ND |
Manufacturer | |
Manufacturer Product Number | OY122KE |
Description | RES 1.2K OHM 10% 2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±10% 2W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | OY122KE Models |
Category | Composition |
Mfr | Features Moisture Resistant, Pulse Withstanding |
Series | Temperature Coefficient -1000/ -1600ppm/°C |
Packaging Bulk | Operating Temperature -40°C ~ 220°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.276" Dia x 0.748" L (7.00mm x 19.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OC2K122E | Ohmite | 0 | 273-OC2K122E-ND | 3,24552 € | Similar |
| OC2K122E-TR | Ohmite | 0 | 273-OC2K122E-TR-ND | 3,24552 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,68000 € | 3,68 € |
| 10 | 2,48800 € | 24,88 € |
| 25 | 2,16320 € | 54,08 € |
| 50 | 1,95980 € | 97,99 € |
| 100 | 1,78670 € | 178,67 € |
| 250 | 1,59720 € | 399,30 € |
| 500 | 1,47862 € | 739,31 € |
| 1.000 | 1,37792 € | 1.377,92 € |
| 5.000 | 1,19880 € | 5.994,00 € |
| Unit Price without VAT: | 3,68000 € |
|---|---|
| Unit Price with VAT: | 4,37920 € |


