
OC2K122E-TR | |
|---|---|
DigiKey Part Number | 273-OC2K122E-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OC2K122E-TR |
Description | RES 1.2K OHM 10% 1.7W AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±10% 1.7W Through Hole Resistor Axial High Voltage, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features High Voltage, Pulse Withstanding |
Series | Temperature Coefficient 0/ -800ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 230°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.311" Dia x 0.752" L (7.90mm x 19.10mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OC2K122E | Ohmite | 0 | 273-OC2K122E-ND | 3,24552 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,24552 € | 3.245,52 € |
| Unit Price without VAT: | 3,24552 € |
|---|---|
| Unit Price with VAT: | 3,86217 € |


