OX332K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Ohmite
In Stock: 538
Unit Price: 2,97000 €
Datasheet
3.3 kOhms ±10% 1W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Ceramic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OX332K

DigiKey Part Number
OX332K-ND
Manufacturer
Manufacturer Product Number
OX332K
Description
RES 3.3K OHM 10% 1W AXIAL
Customer Reference
Detailed Description
3.3 kOhms ±10% 1W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Ceramic
Datasheet
 Datasheet
EDA/CAD Models
OX332K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Pulse Withstanding
Series
Temperature Coefficient
-1000/ -1600ppm/°C
Packaging
Bulk
Operating Temperature
-40°C ~ 220°C
Part Status
Obsolete
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.217" Dia x 0.650" L (5.50mm x 16.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OX332KEOhmite538OX332KE-ND2,97000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes