
OX332KE | |
|---|---|
DigiKey Part Number | OX332KE-ND |
Manufacturer | |
Manufacturer Product Number | OX332KE |
Description | RES 3.3K OHM 10% 1W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±10% 1W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | OX332KE Models |
Category | Composition |
Mfr | Features Moisture Resistant, Pulse Withstanding |
Series | Temperature Coefficient -1000/ -1600ppm/°C |
Packaging Bulk | Operating Temperature -40°C ~ 220°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" Dia x 0.650" L (5.50mm x 16.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 10 | 2,00500 € | 20,05 € |
| 25 | 1,73840 € | 43,46 € |
| 50 | 1,57160 € | 78,58 € |
| 100 | 1,42970 € | 142,97 € |
| 300 | 1,24703 € | 374,11 € |
| 500 | 1,17694 € | 588,47 € |
| 1.000 | 1,09430 € | 1.094,30 € |
| 5.000 | 0,94732 € | 4.736,60 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,55810 € |

