2 Ohms ±1% 300W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NHS300 2R F

DigiKey Part Number
273-NHS3002RF-ND
Manufacturer
Manufacturer Product Number
NHS300 2R F
Description
RES CHAS MNT 2 OHMS 1% 300W
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
2 Ohms ±1% 300W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
2 Ohms
Tolerance
±1%
Power (Watts)
300W
Composition
Wirewound
Temperature Coefficient
±100ppm/°C
Operating Temperature
-
Features
Non-Inductive, Pulse Withstanding
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
5.028" L x 2.854" W (127.70mm x 72.50mm)
Height - Seated (Max)
1.646" (41.80mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
148,35000 €48,35 €
1633,44625 €535,14 €
3231,00625 €992,20 €
6428,93391 €1.851,77 €
11227,49107 €3.079,00 €
25625,67938 €6.573,92 €
Manufacturers Standard Package
Unit Price without VAT:48,35000 €
Unit Price with VAT:57,53650 €