2 Ohms ±1% 300W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS300 2R F

DigiKey Part Number
273-HS3002RF-ND
Manufacturer
Manufacturer Product Number
HS300 2R F
Description
RES CHAS MNT 2 OHMS 1% 300W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2 Ohms ±1% 300W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Features
Pulse Withstanding
Series
Coating, Housing Type
Aluminum
Packaging
Box
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
5.027" L x 1.791" W (127.70mm x 45.50mm)
Resistance
2 Ohms
Height - Seated (Max)
1.646" (41.80mm)
Tolerance
±1%
Lead Style
M6 Threaded
Power (Watts)
300W
Package / Case
Axial, Box
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
168,06000 €68,06 €
1050,32900 €503,29 €
2545,54440 €1.138,61 €
5042,55220 €2.127,61 €
10040,01160 €4.001,16 €
Manufacturers Standard Package
Unit Price without VAT:68,06000 €
Unit Price with VAT:80,99140 €