12 Ohms ±1% 100W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NHS100 12R F

DigiKey Part Number
273-NHS10012RF-ND
Manufacturer
Manufacturer Product Number
NHS100 12R F
Description
RES CHAS MNT 12 OHMS 1% 100W
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
12 Ohms ±1% 100W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
12 Ohms
Tolerance
±1%
Power (Watts)
100W
Composition
Wirewound
Temperature Coefficient
±100ppm/°C
Operating Temperature
-
Features
Non-Inductive, Pulse Withstanding
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
2.567" L x 1.870" W (65.20mm x 47.50mm)
Height - Seated (Max)
0.949" (24.10mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
115,40000 €15,40 €
1010,84700 €108,47 €
458,95689 €403,06 €
908,28656 €745,79 €
1357,94222 €1.072,20 €
2707,42474 €2.004,68 €
5406,98520 €3.772,01 €
1.0356,63318 €6.865,34 €
Manufacturers Standard Package
Unit Price without VAT:15,40000 €
Unit Price with VAT:18,32600 €