
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 5 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 150W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 3.846" L x 1.075" W (97.70mm x 27.30mm) | |
Height - Seated (Max) | 0.949" (24.10mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,41000 € | 26,41 € |
| 10 | 18,92300 € | 189,23 € |
| 25 | 16,90000 € | 422,50 € |
| 60 | 15,33467 € | 920,08 € |
| 120 | 14,30500 € | 1.716,60 € |
| 300 | 13,17800 € | 3.953,40 € |
| 540 | 12,57326 € | 6.789,56 € |
| Unit Price without VAT: | 26,41000 € |
|---|---|
| Unit Price with VAT: | 31,42790 € |





