Parametric Equivalent

MOX96021005FVE | |
|---|---|
DigiKey Part Number | MOX96021005FVE-ND |
Manufacturer | |
Manufacturer Product Number | MOX96021005FVE |
Description | RES 10M OHM 1% 16W AXIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 15.5W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features High Voltage, Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 225°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.335" Dia x 4.803" L (8.50mm x 122.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOX96021005FVE | Ohmite | 0 | MOX96021005FVE-ND | 87,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,21000 € | 87,21 € |
| 15 | 62,20000 € | 933,00 € |
| 30 | 57,97567 € | 1.739,27 € |
| 60 | 54,38733 € | 3.263,24 € |
| 105 | 51,88962 € | 5.448,41 € |
| Unit Price without VAT: | 87,21000 € |
|---|---|
| Unit Price with VAT: | 103,77990 € |


