Parametric Equivalent

MOX91025004FVE | |
|---|---|
DigiKey Part Number | MOX91025004FVE-ND |
Manufacturer | |
Manufacturer Product Number | MOX91025004FVE |
Description | RES 5M OHM 1% 3.8W AXIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 5 MOhms ±1% 3.9W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features High Voltage, Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 225°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.315" Dia x 1.063" L (8.00mm x 27.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOX91025004FVE | Ohmite | 0 | MOX91025004FVE-ND | 40,60000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,60000 € | 40,60 € |
| 15 | 28,09000 € | 421,35 € |
| 30 | 25,97533 € | 779,26 € |
| 60 | 24,17900 € | 1.450,74 € |
| 105 | 22,92800 € | 2.407,44 € |
| 255 | 21,25408 € | 5.419,79 € |
| Unit Price without VAT: | 40,60000 € |
|---|---|
| Unit Price with VAT: | 48,31400 € |


