MOX-200001005F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Ohmite
In Stock: 965
Unit Price: 2,14000 €
Datasheet
10 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial High Voltage, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOX-200001005F

DigiKey Part Number
MOX200F-10M-ND
Manufacturer
Manufacturer Product Number
MOX-200001005F
Description
RES 10M OHM 1% 1/4W AXIAL
Customer Reference
Detailed Description
10 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial High Voltage, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MOX-200001005F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
High Voltage, Moisture Resistant
Series
Temperature Coefficient
100ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 155°C
Part Status
Obsolete
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.087" Dia x 0.256" L (2.20mm x 6.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MOX200001005FEOhmite965MOX200F-10ME-ND2,14000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes