
MOX200001005FE | |
|---|---|
DigiKey Part Number | MOX200F-10ME-ND |
Manufacturer | |
Manufacturer Product Number | MOX200001005FE |
Description | RES 10M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MOX200001005FE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | 100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.087" Dia x 0.256" L (2.20mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,50300 € | 15,03 € |
| 25 | 1,35800 € | 33,95 € |
| 50 | 1,27360 € | 63,68 € |
| 100 | 1,20690 € | 120,69 € |
| 300 | 1,12783 € | 338,35 € |
| 500 | 1,09972 € | 549,86 € |
| 1.000 | 1,06839 € | 1.068,39 € |
| 5.000 | 1,01809 € | 5.090,45 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |

