
MEV07V120RFE | |
|---|---|
DigiKey Part Number | 2485-MEV07V120RFE-ND |
Manufacturer | |
Manufacturer Product Number | MEV07V120RFE |
Description | RES 120 OHM 0.1% 1W 0207 |
Customer Reference | |
Detailed Description | 120 Ohms ±0.1% 1W Chip Resistor MELF, 0207 Automotive AEC-Q200, Pulse Withstanding Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MEV07V120RFE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.232" L (2.20mm x 5.90mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |

